High-density D-Subminiature connector featuring 62 positions across 3 rows with a 2.41mm pitch. This female connector offers straight, through-hole mounting with solder termination and a current rating of 2.5A. Constructed with a copper alloy contact material and gold, tin, matte plating, it operates within a temperature range of -55°C to 105°C and supports a maximum supply voltage of 250V. The connector includes a nickel-plated shell and is RoHS compliant.
Amphenol 10090929-S624VLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 10090929 |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090929-S624VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.