
This D-Subminiature connector features a female gender, copper alloy contacts with gold plating, and a nickel plating on the shell. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for 250V and 2.5A, and is packaged in a tray with 40 pieces. It is RoHS compliant and has a C-shell size.
Amphenol 10090929-S626LLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090929-S626LLF to view detailed technical specifications.
No datasheet is available for this part.
