This 6x16 backplane connector features grey copper alloy contacts with gold, tin, and GXT plating, and is rated for 1A of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for through hole mounting and has a pitch of 1.85mm. It is packaged in a tray with 192 pieces and meets the UL94 V-0 flammability rating.
Amphenol 10091767-00C-30DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Length | 11.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Rows | 16 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091767-00C-30DLF to view detailed technical specifications.
No datasheet is available for this part.