Amphenol 10091767-00C-80DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 11.1mm |
| Length | 24.8mm |
| Mount | Through Hole |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 192 |
| RoHS Compliant | Yes |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091767-00C-80DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.