This 6-row, 48-contact backplane connector features a through hole package with a current rating of 1A and a depth of 24.8mm. It meets the UL94 V-0 flammability rating and is lead-free. The connector has a pitch of 25mm and a row spacing of 1.85mm, with a press-fit termination. It is available in a package quantity of 168 pieces per tray.
Amphenol 10091767-L0C-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 1A |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 25mm |
| Reach SVHC Compliant | No |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091767-L0C-20DLF to view detailed technical specifications.
No datasheet is available for this part.