
This 6-column, 48-contact backplane connector features a copper alloy contact material with gold plating and a lead-free design. It has a current rating of 1A and is rated for use in applications with a flammability rating of UL94 V-0. The connector is designed for through-hole mounting and has a pitch of 25mm, with a row spacing of 1.85mm. It is available in a package quantity of 168 pieces per tray.
Amphenol 10091767-M0C-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 1A |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091767-M0C-20DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.