The Amphenol XCede 48-contact backplane connector features a 6x4 array of copper alloy contacts with gold and tin plating, rated for 1A current. It is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 85°C. The connector meets the UL94 V-0 flammability rating and is available in a tray packaging format with 168 pieces per package.
Amphenol 10091767-M0C-40DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 48 |
| Number of Rows | 4 |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091767-M0C-40DLF to view detailed technical specifications.
No datasheet is available for this part.