This 6-column through hole connector features copper alloy contacts with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -55°C. It is rated for 1A of current and has a flammability rating of UL94 V-0. The connector is packaged in bulk and is not RoHS compliant.
Amphenol 10091767-R0C-30B technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10091767-R0C-30B to view detailed technical specifications.
No datasheet is available for this part.