The Amphenol XCede backplane connector features a 6-column design with a current rating of 1A and an operating temperature range of -55°C to 85°C. It is constructed with copper alloy contacts plated with gold and meets the UL94 V-0 flammability rating. The connector is available in bulk packaging with 240 units per package and is suitable for through-hole mounting.
Amphenol 10091767-R0C-40B technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10091767-R0C-40B to view detailed technical specifications.
No datasheet is available for this part.