This 6-column backplane connector features a copper alloy contact material with gold plating and a flammability rating of UL94 V-0. It has a current rating of 1A and operates within a temperature range of -55°C to 85°C. The connector is RoHS compliant and available in a bulk packaging quantity of 120 pieces.
Amphenol 10091767-R0C-60DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091767-R0C-60DLF to view detailed technical specifications.
No datasheet is available for this part.