Amphenol 10093084-2005HFLF technical specifications.
| Color | Black |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 0.5m |
| Number of Conductors | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10093084-2005HFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.