
This Amphenol connector features 11 terminals and 1 port, with a right angle body orientation and through hole mounting. It has a product length of 18.7mm, depth of 11.35mm, and height of 6.88mm. The connector is rated for 1.5A per contact and 12VAC, with an operating temperature range of 0 to 50 degrees Celsius.
Amphenol 10093463-001TLF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 18.7 |
| Product Depth (mm) | 11.35 |
| Product Height (mm) | 6.88 |
| Type | SATA/USB |
| Gender | PL/RCP |
| Number of Contacts | 7/4 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 12VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10093463-001TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.