Amphenol 10093606-40600YYLF technical specifications.
| Gender | Female |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10093606-40600YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.