Amphenol 10093607-40600YYLF technical specifications.
| Connector Type A | Power |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Type | Power Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10093607-40600YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.