Amphenol 10093607-41000YYLF technical specifications.
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Type | Power Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10093607-41000YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.