Amphenol 10094900-R1200YYLF technical specifications.
| Cable Length (m) | 12 |
| Cable Type | Coaxial |
| Gender | RCP |
| Connector Type A | Rectangular |
| Size | 28AWG |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10094900-R1200YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.