Amphenol 10094929-003LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HCI® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10094929-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.