Amphenol 10095509-P0003YYLF technical specifications.
| Mount | Cable |
| Package Quantity | 2240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10095509-P0003YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.