Amphenol 10096926-007LF technical specifications.
| Mount | Through Hole |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | POWER EDGE CARD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10096926-007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.