
This 38-contact shielded right angle plug connector features a copper alloy contact material with nickel plating. It is designed for through-hole mounting and is available in a pack of 24. The connector operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations.
Amphenol 10099114-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 58.72mm |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Mounting Style | PLUG |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10099114-001LF to view detailed technical specifications.
No datasheet is available for this part.
