Amphenol 10099439-003C-TRLF technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10099439-003C-TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.