31 Position 26 AWG Metal Micro D-Sub
Amphenol 100RA31S-4E6AP technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 31 |
| RoHS Compliant | No |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 100RA31S-4E6AP to view detailed technical specifications.
No datasheet is available for this part.