Cable Assembly Hook-up Wire 0.025m 26AWG Micro D-Subminiature 31 POS SKT Crimp-Crimp
Amphenol 100RN31S-4E6BM5 technical specifications.
| Cable Type | Hook-up Wire |
| Wire Size | 26AWG |
| Connector Type A | Micro D-Subminiature |
| Gender | SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 100RN31S-4E6BM5 to view detailed technical specifications.
No datasheet is available for this part.