Conn D-Subminiature SKT 31 POS Solder ST Thru-Hole 31 Terminal 1 Port
Amphenol 100RN31S-BSP1 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 100RN31S-BSP1 to view detailed technical specifications.
No datasheet is available for this part.