Amphenol 100RN31S-C6PT4 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 100RN31S-C6PT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.