Conn D-Subminiature SKT 31 POS Solder RA Thru-Hole 31 Terminal 1 Port
Amphenol 100RN31S-CBRP4 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 31 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 100RN31S-CBRP4 to view detailed technical specifications.
No datasheet is available for this part.