Amphenol 101-00303-68 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Mating Cycles | 5000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 101-00303-68 to view detailed technical specifications.
No datasheet is available for this part.