Amphenol 101-00347-68 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 101-00347-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.