Amphenol 101-00349-68 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 101-00349-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.