Amphenol 101-00359-68 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 101-00359-68 to view detailed technical specifications.
No datasheet is available for this part.
