Amphenol 101-C0100-01917 technical specifications.
| Body Material | Plastic |
| Contact Plating | Nickel, Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 101-C0100-01917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.