Amphenol 101-C0260-01929 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Female |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 101-C0260-01929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.