
Right-angle, surface-mount female modular connector featuring 9 contacts on a single row with a 2.5mm pitch. Constructed with bronze contacts and gold plating, it supports a maximum current rating of 500mA. Designed for tray packaging, this component is ideal for various I/O applications.
Amphenol 1010040575# technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1240 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 1010040575# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.