Amphenol 1010043468 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 1010043468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
