Amphenol 10100446-003RLF technical specifications.
| Terminal Pitch (mm) | 1.27/2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1/2 |
| Product Length (mm) | 21.7 |
| Product Depth (mm) | 18.45 |
| Product Height (mm) | 17.03 |
| Type | SATA/USB |
| Gender | RCP/PL |
| Number of Contacts | 7/4/4 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 12VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10100446-003RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.