Amphenol 1010056564 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1010056564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.