The Amphenol 1010090468 is a surface-mount memory card socket with 24 contacts, a right-angle body orientation, and a termination method of solder. It has a maximum operating temperature range of -20°C to 85°C and a maximum current rating of 0.5A. This socket is designed for use in surface-mount applications and is suitable for use with memory cards.
Checking distributor stock and pricing after the page loads.
| Type | Combo Memory Card |
| Gender | HDR |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS Version | 2002/95/EC |