Amphenol 10101229-102LF technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pwr Profile+® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10101229-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.