Amphenol 10101497-1005HFLF technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 0.5m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 300V |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1010497 |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10101497-1005HFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.