Amphenol 10101498-1030LF technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10101498-1030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.