Amphenol 10103332-A0PLF technical specifications.
| Body Color | Black |
| Capacitance | 0.000000000051F |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10103332-A0PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.