Amphenol 10103955-009RLF technical specifications.
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Material | Copper |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10103955-009RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.