Amphenol 10104319-001RLF technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Body Orientation | Straight |
| Max Current Rating | 2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10104319-001RLF to view detailed technical specifications.
No datasheet is available for this part.