Amphenol 10104319-009RLF technical specifications.
| Current Rating | 2A |
| Material | Copper |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104319-009RLF to view detailed technical specifications.
No datasheet is available for this part.