Amphenol 10104320-009RLF technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Type | Signal |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Material | Copper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104320-009RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.