Amphenol 10104321-003RLF technical specifications.
| Body Orientation | Straight |
| Contact Type | Signal |
| Gender | PIN |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8543908885 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10104321-003RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.