Amphenol 10104997-00C-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 54 |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104997-00C-20DLF to view detailed technical specifications.
No datasheet is available for this part.