
This Amphenol XCede Series backplane connector features 72 copper alloy contacts with gold plating, arranged in a 6-row, 6-column configuration with a 1.85mm pitch. The connector has a flammability rating of UL94 V-0 and is lead-free. It is available in a package quantity of 168 pieces per tray. The connector is designed for through-hole mounting and has a straight orientation. It is not Reach SVHC compliant, but is RoHS compliant.
Amphenol 10104997-M0C-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 35.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 72 |
| Number of Positions | 54 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104997-M0C-20DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.