This 6x24 straight-row backplane connector is designed for through-hole mounting and features a copper alloy contact material with gold plating. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in a 120-piece tray and is compliant with RoHS regulations.
Amphenol 10104997-R0C-10DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Rows | 24 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104997-R0C-10DLF to view detailed technical specifications.
No datasheet is available for this part.