The 10104997-R0C-20B is a 6-column through hole backplane connector from Amphenol. It features a grey color with gold GXT plating and meets the UL94 V-0 flammability rating. The connector operates between -55°C and 85°C and is available in a tray packaging with 120 pieces. It is not RoHS compliant.
Amphenol 10104997-R0C-20B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10104997-R0C-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.